3M 1183 Conductive Tin Clad Copper Tape, 12.7mm x 16m
- RS Stock No.:
- 842-0345
- Mfr. Part No.:
- 1183-1"X18YD
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 842-0345
- Mfr. Part No.:
- 1183-1"X18YD
- Brand:
- 3M
- COO (Country of Origin):
- US
Copper Shielding Tapes, Tin Plated – 1183 Type
The 1183 consists of a 2.6 Mil tin plated copper foil shielding tape and has been designed for applications requiring a reliable point-to-point electrical contact. Particularly those requiring EMI shielding, grounding or static charge draining.
Features and Benefits
Smooth copper tapes, coated on one side with conductive acrylic adhesive
Designed for electromagnetic or radio-electrical shielding applications
Highly resistant to solvents, UV rays, humidity and mould
Suitable for soldering
Designed for electromagnetic or radio-electrical shielding applications
Highly resistant to solvents, UV rays, humidity and mould
Suitable for soldering
Applications
Common uses include grounding and EMI shielding in equipment, components and shielded rooms.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.
Similar 3M Tapes within this Range
110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Attribute | Value |
---|---|
Total Thickness | 0.07mm |
Foil Thickness | 0.04mm |
Width | 12.7mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | Tin |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1183 |