KYOCERA AVX, VC Varistor 150pF, Clamping 35V, Varistor 15.6V, 0201 (0603M)

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-0715
Mfr. Part No.:
VC020105T150WP
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Varistor Voltage

15.6V

Maximum AC Voltage Rating

4V

Maximum DC Voltage Rating

5.6V

Clamping Voltage

35V

Material

Ceramic

Series

VC

Capacitance

150pF

Package/Case

0201 (0603M)

COO (Country of Origin):
CN

AVX VC Series, SMD


The AVX VC Series of Varistors provide superior energy dissipation with transient clamping characteristics up to 500 amps peak current depending on case size and energy rating. All models are highly reliable and excellent quality.

0201, 0603, 0805, 1206 & 1210 all available