Littelfuse, RA Metal Oxide Varistor 1.4nF, Clamping 455V, Varistor 297V
- RS Stock No.:
- 878-1750
- Mfr. Part No.:
- V270RA22
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-1750
- Mfr. Part No.:
- V270RA22
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Varistor Voltage | 297V | |
Maximum AC Voltage Rating | 175V | |
Maximum DC Voltage Rating | 225V | |
Clamping Voltage | 455V | |
Material | Tin Coated | |
Energy | 90J | |
Series | RA | |
Maximum Surge Current | 6500A | |
Capacitance | 1.4nF | |
Length | 25.5mm | |
Dimensions | 25.5 x 19.1 x 6.3mm | |
Lead Pitch | 7.5mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Varistor Voltage 297V | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 455V | ||
Material Tin Coated | ||
Energy 90J | ||
Series RA | ||
Maximum Surge Current 6500A | ||
Capacitance 1.4nF | ||
Length 25.5mm | ||
Dimensions 25.5 x 19.1 x 6.3mm | ||
Lead Pitch 7.5mm | ||
Non Compliant
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors RA Series
The RA series of transient surge suppressors from Littelfuse are Metal-Oxide Varistors (MOVs) supplied in a low-profile box that features a precise seating plane that increases the stability of circuit board mounting. The feature makes the RA series of Metal Oxide Varistor perfect for applications in vibrating environments.
Features:
Low profile outline with precise seating plane
No de-rating up to 125°C
Wide operating voltage range
Low profile outline with precise seating plane
No de-rating up to 125°C
Wide operating voltage range