Bourns, MOV-14D Metal Oxide Varistor 900pF 50A, Clamping 360V, Varistor 220V
- RS Stock No.:
- 851-8290
- Mfr. Part No.:
- MOV-14D221K
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 851-8290
- Mfr. Part No.:
- MOV-14D221K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Varistor Voltage | 220V | |
Maximum AC Voltage Rating | 140V | |
Maximum DC Voltage Rating | 180V | |
Clamping Voltage | 360V | |
Clamping Current | 50A | |
Energy | 60J | |
Material | Metal | |
Series | MOV-14D | |
Diameter | 16.5mm | |
Maximum Surge Current | 4500A | |
Capacitance | 900pF | |
Length | 40mm | |
Thickness | 3.9mm | |
Dimensions | 16.5 (Dia.) x 3.9mm | |
Lead Pitch | 7.5mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Varistor Voltage 220V | ||
Maximum AC Voltage Rating 140V | ||
Maximum DC Voltage Rating 180V | ||
Clamping Voltage 360V | ||
Clamping Current 50A | ||
Energy 60J | ||
Material Metal | ||
Series MOV-14D | ||
Diameter 16.5mm | ||
Maximum Surge Current 4500A | ||
Capacitance 900pF | ||
Length 40mm | ||
Thickness 3.9mm | ||
Dimensions 16.5 (Dia.) x 3.9mm | ||
Lead Pitch 7.5mm | ||
Metal Oxide Varistors - Bourns - MOV Series
The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.
High voltage rating
Fast response time
Bidirectional
Surge protection
Fast response time
Bidirectional
Surge protection