Littelfuse, ML Varistor 400pF 1A, Clamping 17.5V, Varistor 9.3V, 0805 (2012M)
- RS Stock No.:
- 171-0020
- Mfr. Part No.:
- V5.5MLA0805LH
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-0020
- Mfr. Part No.:
- V5.5MLA0805LH
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Varistor Voltage | 9.3V | |
Maximum AC Voltage Rating | 4V | |
Maximum DC Voltage Rating | 5.5V | |
Clamping Voltage | 17.5V | |
Clamping Current | 1A | |
Energy | 0.1J | |
Material | Metal | |
Series | ML | |
Maximum Surge Current | 40A | |
Capacitance | 400pF | |
Length | 2.01mm | |
Depth | 1.1mm | |
Thickness | 1.25mm | |
Package/Case | 0805 (2012M) | |
Dimensions | 2.01 x 1.25 x 1.1mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Varistor Voltage 9.3V | ||
Maximum AC Voltage Rating 4V | ||
Maximum DC Voltage Rating 5.5V | ||
Clamping Voltage 17.5V | ||
Clamping Current 1A | ||
Energy 0.1J | ||
Material Metal | ||
Series ML | ||
Maximum Surge Current 40A | ||
Capacitance 400pF | ||
Length 2.01mm | ||
Depth 1.1mm | ||
Thickness 1.25mm | ||
Package/Case 0805 (2012M) | ||
Dimensions 2.01 x 1.25 x 1.1mm | ||
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications