Littelfuse, ML Varistor 425pF 1A, Clamping 92V, Varistor 60V, 1206 (3216M)
- RS Stock No.:
- 171-0019
- Mfr. Part No.:
- V42MLA1206H
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 171-0019
- Mfr. Part No.:
- V42MLA1206H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 60V | |
| Maximum AC Voltage Rating | 30V | |
| Maximum DC Voltage Rating | 42V | |
| Clamping Voltage | 92V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Energy | 0.8J | |
| Series | ML | |
| Maximum Surge Current | 180A | |
| Capacitance | 425pF | |
| Length | 3.2mm | |
| Depth | 1.8mm | |
| Thickness | 1.6mm | |
| Package/Case | 1206 (3216M) | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 60V | ||
Maximum AC Voltage Rating 30V | ||
Maximum DC Voltage Rating 42V | ||
Clamping Voltage 92V | ||
Clamping Current 1A | ||
Material Metal | ||
Energy 0.8J | ||
Series ML | ||
Maximum Surge Current 180A | ||
Capacitance 425pF | ||
Length 3.2mm | ||
Depth 1.8mm | ||
Thickness 1.6mm | ||
Package/Case 1206 (3216M) | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
- COO (Country of Origin):
- CN
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
