- RS Stock No.:
- 393-541
- Mfr. Part No.:
- VC32M00301KBA
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 393-541
- Mfr. Part No.:
- VC32M00301KBA
- Brand:
- AVX
Technical Reference
Legislation and Compliance
Product Details
SMT Transient Suppressors - VC32 Series
Higher voltage rating and transient energy rating than typical multi-layer ceramic varistors
Proven Zinc Oxide formulation
Top and bottom surfaces glass coated
Radial MOV replacement
Dimensions (mm) : 8.5x5x2
Proven Zinc Oxide formulation
Top and bottom surfaces glass coated
Radial MOV replacement
Dimensions (mm) : 8.5x5x2
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 470V |
Maximum AC Voltage Rating | 300V |
Maximum DC Voltage Rating | 385V |
Clamping Voltage | 775V |
Clamping Current | 10A |
Energy | 23J |
Series | VC32 |
Maximum Surge Current | 400A |
Capacitance | 70pF |
Length | 8.51mm |
Depth | 5.26mm |
Thickness | 2.03mm |
Dimensions | 8.51 x 5.26 x 2.03mm |
Package/Case | 3220 (8552M) |