Venture Lighting 100 W Elliptical Metal Halide Lamp, E27, 9000 lm
- RS Stock No.:
- 775-7249
- Mfr. Part No.:
- 42318RS
- Brand:
- Venture Lighting
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 775-7249
- Mfr. Part No.:
- 42318RS
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Venture Lighting | |
Wattage | 100 W | |
Lamp Base | E27 | |
Lamp Shape | Elliptical | |
Lamp Type | E54 | |
Mounting Orientation | Universal | |
Fitting Type | Enclosed | |
Luminosity | 9000 lm | |
Length | 141 mm | |
Lamp Finish | Clear | |
Colour Rendering | 68 | |
Internal Ignitor | Yes | |
Colour Temperature | 4000K | |
Life Hours | 40000h | |
Select all | ||
---|---|---|
Brand Venture Lighting | ||
Wattage 100 W | ||
Lamp Base E27 | ||
Lamp Shape Elliptical | ||
Lamp Type E54 | ||
Mounting Orientation Universal | ||
Fitting Type Enclosed | ||
Luminosity 9000 lm | ||
Length 141 mm | ||
Lamp Finish Clear | ||
Colour Rendering 68 | ||
Internal Ignitor Yes | ||
Colour Temperature 4000K | ||
Life Hours 40000h | ||
- COO (Country of Origin):
- IN
Twin ARC Pulse Start Metal Halide Lamps
These Twin ARC metal halide lamps from Venture Lighting deliver twice the rated life of many regular pulse start lamps. By combining lamp efficacies of up to 105 lumens per Watt with a rated life of up to 40000 hours, this lamp is ideal for lighting applications where maintenance access is difficult or costly.
40000 hour life
Available in 70-400Watts
Excellent maintained lumens of 80%
Ultimate retrofit solution
Significant maintenance cost savings
Available in 70-400Watts
Excellent maintained lumens of 80%
Ultimate retrofit solution
Significant maintenance cost savings
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.