These lamps are single ended with a G12 ceramic 2 pin base. The Elite versions of the lamps have a improved colour rendering and higher efficacy.
Note
Must be used in combination with a ballast and an ignitor.
Ceramic Metal Halide
These lamps are fully compatible with the traditional metal halide type, with the same physical dimensions, also using use the same control gear The clear outer Quartz envelope is UV- block Constant colour temperature maintained without the colour drift experienced by the traditional type Improved colour rendering and light (lumen) output
Note
These lamps require 2 to 10 minutes to cool before re-striking, but shorter times are possible if installed in fittings with high voltage ignitor circuits.
Attribute
Value
Wattage
70 W
Lamp Base
G12
Lamp Shape
Tubular
Lamp Type
CDM-T
Luminosity
6600 lm
Length
100 mm
Lamp Finish
Clear
Colour Rendering
81
Colour Temperature
3000K
Diameter
20mm
Life Hours
12000h
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.