Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Lighting
Light Bulbs, Lamps & Tubes
Metal Halide Lamps
Lighting
Light Bulbs, Lamps & Tubes
Metal Halide Lamps
Philips Lighting 150 W Double Ended Metal Halide Lamp, RX7s, 13650 lm
RS Stock No.:
204-4274
Mfr. Part No.:
928084805133
Brand:
Philips Lighting
View this category
Discontinued product
RS Stock No.:
204-4274
Mfr. Part No.:
928084805133
Brand:
Philips Lighting
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 928084805133
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BE
The Philips Lighting f double-ended, compact discharge lamps featured with a stable colour over lifetime and a crisp. It has sparkling light.
High efficiency
Power 150W
Attribute
Value
Wattage
150 W
Lamp Base
RX7s
Lamp Shape
Double Ended
Lamp Type
CDM-TD
Mounting Orientation
Horizontal
Luminosity
13650 lm
Lamp Finish
Clear
Life Hours
16000h
RS Stock No.:
204-4274
Mfr. Part No.:
928084805133
Brand:
Philips Lighting
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 928084805133
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BE
The Philips Lighting f double-ended, compact discharge lamps featured with a stable colour over lifetime and a crisp. It has sparkling light.
High efficiency
Power 150W
Attribute
Value
Wattage
150 W
Lamp Base
RX7s
Lamp Shape
Double Ended
Lamp Type
CDM-TD
Mounting Orientation
Horizontal
Luminosity
13650 lm
Lamp Finish
Clear
Life Hours
16000h