Philips Lighting 70 W Tubular Metal Halide Lamp, RX7s, 6000 lm
- RS Stock No.:
- 204-4273
- Mfr. Part No.:
- 928082205125
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4273
- Mfr. Part No.:
- 928082205125
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The Philips Lighting f double-ended, compact discharge lamps featured with a stable colour over lifetime and a crisp. It has sparkling light.
High efficiency
Power 70W
Power 70W
Specifications
Attribute | Value |
---|---|
Wattage | 70 W |
Lamp Base | RX7s |
Lamp Shape | Tubular |
Lamp Type | CDM-TD |
Mounting Orientation | Horizontal |
Fitting Type | Enclosed |
Luminosity | 6000 lm |
Lamp Finish | Clear |
Life Hours | 16000h |
Related links
- Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 13250 lm
- Venture Lighting 70 W Tubular Metal Halide Lamp, G12, 7000 lm
- Philips Lighting 70 W Candle Metal Halide Lamp, G12, 6600 lm
- Philips Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 35000 lm
- Philips Lighting 360 W Tubular Metal Halide Lamp, E40, 35270 lm
- Philips Lighting 360 W Tubular Metal Halide Lamp, E40/45, 34100 lm
- Philips Lighting 230 W Tubular Metal Halide Lamp, E40, 21900 lm
- Philips Lighting 150 W Double Ended Metal Halide Lamp, RX7s, 13650 lm