Sylvania 150 W Metal Halide Lamp, E40, 14000 lm
- RS Stock No.:
- 125-0639
- Mfr. Part No.:
- 20242
- Brand:
- Sylvania
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0639
- Mfr. Part No.:
- 20242
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Wattage | 150 W | |
Lamp Base | E40 | |
Luminosity | 14000 lm | |
Length | 238 mm | |
Colour Temperature | 3000K | |
Diameter | 87mm | |
Life Hours | 22000h | |
Voltage Rating | 100 V | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Wattage 150 W | ||
Lamp Base E40 | ||
Luminosity 14000 lm | ||
Length 238 mm | ||
Colour Temperature 3000K | ||
Diameter 87mm | ||
Life Hours 22000h | ||
Voltage Rating 100 V | ||
- COO (Country of Origin):
- BE
Sylvania Relumina Replacement HID Lamps
The Sylvania Relumina is a retrofit energy saving Mercury Vapour replacement lamp. The Relumina lamp offers huge energy savings with a high luminous efficacy, an excellent CRI of 84 ensures that the light is much richer compared to more traditional lamps. The lamps can be fitted into existing fixtures without the need for modification of the control gear. This energy solution was the first direct retrofit lamp using ceramic metal halide technology on the European market.
With an energy efficiency of A+, the Relumina can provide up to 40% compared to traditional lamps. The lamp benefits from 22000 lifetime hours with little maintenance costs and a payback period can be met within 4000 to 10000 hours of operation.
Used to illuminate areas including car parks, rail and dock yards, recreational areas, as well as building and monument floodlighting and street light applications.
With an energy efficiency of A+, the Relumina can provide up to 40% compared to traditional lamps. The lamp benefits from 22000 lifetime hours with little maintenance costs and a payback period can be met within 4000 to 10000 hours of operation.
Used to illuminate areas including car parks, rail and dock yards, recreational areas, as well as building and monument floodlighting and street light applications.
Features and Benefits
Retrofit replacement for High-Pressure Mercury Vapour lamps
Up to 40% energy savings
High colour rendering index
Fast payback within 4000 to 10000 hours
22000 lifetime hours
Up to 40% energy savings
High colour rendering index
Fast payback within 4000 to 10000 hours
22000 lifetime hours
Metal Halide Replacement for SON/HPL
Suitable replacements or upgrades for existing SON or HPL lamps, giving a whiter light with better colour rendering.
Direct replacement - uses existing HPL (Mercury) or SON control gear
Suitable for upgrading most high bay lighting
Available in both Elliptical and Tubular lamp types
Suitable for upgrading most high bay lighting
Available in both Elliptical and Tubular lamp types
Note
These lamps can only be used in luminaires fitted with ignitor