Subtotal (1 unit)*
£333.66
(exc. VAT)
£400.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £333.66 |
*price indicative
- RS Stock No.:
- 144-550
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Blade Length | 305 mm | |
| Shear Capacity | 13 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Blade Length 305 mm | ||
Shear Capacity 13 mm | ||
- COO (Country of Origin):
- CN
RS PRO Metal Guillotines, 305mm Blade
RS PRO Metal Guillotines are designed for precision and stability in cutting sheet metal, whether flat or round bar. Ideal for various industrial applications, these guillotines ensure clean and accurate cuts, enhancing efficiency and productivity.
Features and Benefits
Throatless design allows metal to pass through without getting stuck, ensuring smooth operation
Standard material hold-down provides precision cutting, improving accuracy
Four holes on the base allow mounting to a workbench, offering stability and ease of use
Standard material hold-down provides precision cutting, improving accuracy
Four holes on the base allow mounting to a workbench, offering stability and ease of use
Applications
These metal guillotines are suitable for use in metalworking shops, fabrication facilities, and industrial manufacturing environments where precise metal cutting is required.
Additional Information
The guillotine features a 305 mm blade length and a shear capacity of 13 mm, making it versatile for various metal cutting tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Guillotine with 175 mm Blade
- RS PRO Metal Guillotine with 150 mm Blade
- T.T.M.C Metal Guillotine with 300 mm Blade
- Metal Guillotines
- Guillotines
- Hama A4 Guillotine Guillotine, 330mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460mm Cutting Length
