RS PRO Silver Steel Rod 50mm Diameter, 330mm L
- RS Stock No.:
- 447-8902
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 1 unit)*
£164.98
(exc. VAT)
£197.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | £164.98 |
| 3 - 9 | £153.43 |
| 10 - 29 | £150.46 |
| 30 + | £147.66 |
*price indicative
- RS Stock No.:
- 447-8902
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Rod | |
| Material | Silver Steel | |
| Length | 330mm | |
| Rod Diameter | 50mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Silver Steel | ||
Length 330mm | ||
Rod Diameter 50mm | ||
- COO (Country of Origin):
- GB
Silver Steel
Tool steel to BS1407
Controllers ground and polished
Metric or Imperial sizes
Applications include punches, dowels, mandrels, spindles, shafts, pinions, gauges etc
Tool steel to BS1407
Controllers ground and polished
Metric or Imperial sizes
Applications include punches, dowels, mandrels, spindles, shafts, pinions, gauges etc
Standards
BS 1407
