RS PRO Tool Steel Flat Bar, 25mm W, 12mm H, 500mm L
- RS Stock No.:
- 447-8744
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£54.63
(exc. VAT)
£65.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £54.63 |
| 3 - 9 | £50.81 |
| 10 - 29 | £48.13 |
| 30 + | £43.70 |
*price indicative
- RS Stock No.:
- 447-8744
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Flat Bar | |
| Material | Tool Steel | |
| Length | 500mm | |
| Width | 25mm | |
| Height | 12mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Flat Bar | ||
Material Tool Steel | ||
Length 500mm | ||
Width 25mm | ||
Height 12mm | ||
- COO (Country of Origin):
- GB
Ground Flat Stock - Metric & Imperial
High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
