RS PRO Mild Steel Hexagonal Bar 20mm Diameter, 1m L
- RS Stock No.:
- 424-3481
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 424-3481
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Hexagonal Bar | |
| Material | Mild Steel | |
| Length | 1m | |
| Rod Diameter | 20mm | |
| Material Grade | EN1A | |
| Tensile Strength | 390 N/mm² | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Hexagonal Bar | ||
Material Mild Steel | ||
Length 1m | ||
Rod Diameter 20mm | ||
Material Grade EN1A | ||
Tensile Strength 390 N/mm² | ||
- COO (Country of Origin):
- GB
RS PRO Free-cutting Hexagon Mild Steel Bar (Grade EN1A)
A low carbon mild Steel bar suitable for free cutting (or free machining) enabling automated machining and also CNC processing.
Bright mild steel is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.
EN1A bright mild Steel provides better tolerances and a straighter, cleaner finish than standard mild Steel and is suitable for intricate drilling and turning.
Features and Benefits
- Bright mild steel EN1A
- Hexagon stock
- 1m in length
- 20mm in diameter
- Easily and rapidly machined
- Minimum tensile strength 390N/mm2
Standards and Approvals: BS 970: Part 1: 1972; 220M07/230M07; BS 970: 1955; En1A
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
