RS PRO Mild Steel Hexagonal Bar, 10mm W, 1m L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
424-3469
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Hexagonal Bar

Material

Mild Steel

Length

1m

Width

10mm

COO (Country of Origin):
GB

Free-cutting Steel Rod & Hexagonal Bar


Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.

Available in round and hexagonal bar section
Supplied in 1m lengths
Easily and rapidly machined
Minimum tensile strength 390N/mm2
To BS970:1972:230M07+lead

Standards

BS 970: Part 1: 1972; 220M07/230M07; BS 970: 1955; En1A