RS PRO Mild Steel Rod 25mm Diameter, 1m L
- RS Stock No.:
- 424-3425
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 424-3425
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Rod | |
| Material | Mild Steel | |
| Length | 1m | |
| Rod Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Mild Steel | ||
Length 1m | ||
Rod Diameter 25mm | ||
- COO (Country of Origin):
- GB
Free-cutting Steel Rod & Hexagonal Bar
Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.
Available in round and hexagonal bar section
Supplied in 1m lengths
Easily and rapidly machined
Minimum tensile strength 390N/mm2
To BS970:1972:230M07+lead
Supplied in 1m lengths
Easily and rapidly machined
Minimum tensile strength 390N/mm2
To BS970:1972:230M07+lead
Standards
BS 970: Part 1: 1972; 220M07/230M07; BS 970: 1955; En1A
