Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Metal Materials
Metal Bars & Metal Rods
8888 304S31 Stainless Steel Rectangular Bar, 30mm W, 5mm H, 2m L
RS Stock No.:
226-8595
Brand:
NEUTRAL
Image representative of range
View this category
Discontinued product
Alternative
Compare
RS PRO Stainless Steel Flat Bar, 30mm W, 5mm H, 2m L
£77.23
Each
RS Stock No.:
661-4762
RS Stock No.:
226-8595
Brand:
NEUTRAL
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
304S31 & 304S15 (1.4301) A2
General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.
Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks
Standards
BS970 pt 3; BSEN 10088-3
Attribute
Value
Form
Rectangular Bar
Material
304S31 Stainless Steel
Length
2m
Width
30mm
Height
5mm