RS PRO Mild Steel Flat Bar, 50mm W, 6mm H, 1m L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
770-535
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Flat Bar

Material

Mild Steel

Length

1m

Width

50mm

Height

6mm

COO (Country of Origin):
GB

RS PRO Mild Steel Rectangular Bar, 1 m x 50 mm x 6 mm


Try this RS PRO mild steel bar if you need a length of general-purpose steel for manufacturing mechanical parts or fabricating structures. It's able to withstand a large amount of force thanks to its 460 N/mm² (Newton per square millimetre) tensile strength. This means it's ideal for heavy-duty applications as it won't break easily.


The bar's mild steel material offers excellent resistance to corrosion and rust, so it's suitable for both indoor and outdoor installations. If you need to customise the bar to suit a specific project, you can easily cut it to your required size, weld additional pieces onto it or drill it.


This bar's thermal characteristics make it suitable for heat treatment applications. It can also be used in a range of domestic and commercial settings, from vehicles and railways to home furniture.

Features and Benefits



  • Flat bar form

  • Mild steel material

  • Thickness of 6 mm

  • Length of 1 m

  • Width of 50 mm