RS PRO Mild Steel Flat Bar, 30mm W, 6mm H, 1m L
- RS Stock No.:
- 770-513
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 770-513
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Flat Bar | |
| Material | Mild Steel | |
| Length | 1m | |
| Width | 30mm | |
| Height | 6mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Flat Bar | ||
Material Mild Steel | ||
Length 1m | ||
Width 30mm | ||
Height 6mm | ||
- COO (Country of Origin):
- GB
Bright Mild Steel Rod & Rectangular Bar
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
Standards
BS970: 1983: O80A15
