RS PRO Mild Steel Rod 50mm Diameter, 1m L
- RS Stock No.:
- 770-507
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 770-507
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Rod | |
| Material | Mild Steel | |
| Length | 1m | |
| Rod Diameter | 50mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Mild Steel | ||
Length 1m | ||
Rod Diameter 50mm | ||
- COO (Country of Origin):
- GB
RS PRO Mild Steel Rod, 1 m x 50 mm
Need a general-purpose steel rod for manufacturing mechanical parts or fabricating structures? Try this RS PRO mild steel rod. It's strong enough to withstand a large amount of force, thanks to its 460 N/mm² (Newton per square millimetre) tensile strength. This means it won't break easily and is ideal for heavy-duty applications.
This rod is suitable for both indoor and outdoor installations, as the material has excellent resistance to corrosion and rust. If you need to customise the rod to suit a specific project, you can easily cut it to your required size or weld additional pieces to it.
This rod can be used in a wide range of applications, from railways to automobiles and decorative furniture. Its excellent thermal characteristics also make it a good choice for heat treatment.
This rod is suitable for both indoor and outdoor installations, as the material has excellent resistance to corrosion and rust. If you need to customise the rod to suit a specific project, you can easily cut it to your required size or weld additional pieces to it.
This rod can be used in a wide range of applications, from railways to automobiles and decorative furniture. Its excellent thermal characteristics also make it a good choice for heat treatment.
Features and Benefits
- Rod form
- Length of 1 m
- Mild steel material
- Outer diameter of 50 mm
- Rod diameter of 50 mm
