Precision Brand Steel Rectangular Bar, 25mm W, 25mm H, 300mm L
- RS Stock No.:
- 271-635
- Mfr. Part No.:
- 80-604-070
- Brand:
- Precision Brand
Subtotal (1 unit)*
£81.24
(exc. VAT)
£97.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.24 |
*price indicative
- RS Stock No.:
- 271-635
- Mfr. Part No.:
- 80-604-070
- Brand:
- Precision Brand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Brand | |
| Form | Rectangular Bar | |
| Material | Steel | |
| Length | 300mm | |
| Width | 25mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Precision Brand | ||
Form Rectangular Bar | ||
Material Steel | ||
Length 300mm | ||
Width 25mm | ||
Height 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Precision Brand Key steel, also known as Key stock or Key bar, is used to make machine keys, which are critical in mechanical power transmission. These keys are inserted into the keyway of a rotating machine element (such as a gear pulley or coupling) and the corresponding shaft.
High quality cold drawn steel material
Zinc and Gold plating makes identification easy and protects against corrosion
Size is clearly marked on each piece
True key stock that conforms to keyway specification
Supplied in 300mm lengths
Zinc and Gold plating makes identification easy and protects against corrosion
Size is clearly marked on each piece
True key stock that conforms to keyway specification
Supplied in 300mm lengths
Related links
- Precision Brand Steel Rectangular Bar 11mm H, 300mm L
- Precision Brand Steel Rectangular Bar 20mm H, 300mm L
- Precision Brand Steel Rectangular Bar 6mm H, 300mm L
- Precision Brand Steel Rectangular Bar 8mm H, 300mm L
- Precision Brand Steel Rectangular Bar 16mm H, 300mm L
- Precision Brand Steel Rectangular Bar 5mm H, 300mm L
- Precision Brand Steel Rectangular Bar 4mm H, 300mm L
- Precision Brand Steel Rectangular Bar 14mm H, 300mm L
