Precision Brand Steel Rectangular Bar, 7/16in W, 7/16in H, 12in L
- RS Stock No.:
- 271-617
- Mfr. Part No.:
- 80-614-350
- Brand:
- Precision Brand
Subtotal (1 pack of 4 units)*
£23.92
(exc. VAT)
£28.70
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.92 | £5.98 |
*price indicative
- RS Stock No.:
- 271-617
- Mfr. Part No.:
- 80-614-350
- Brand:
- Precision Brand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Brand | |
| Form | Rectangular Bar | |
| Material | Steel | |
| Length | 12in | |
| Width | 7/16in | |
| Height | 7/16in | |
| Select all | ||
|---|---|---|
Brand Precision Brand | ||
Form Rectangular Bar | ||
Material Steel | ||
Length 12in | ||
Width 7/16in | ||
Height 7/16in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Precision Brand Key steel, also known as Key stock or Key bar, is used to make machine keys, which are critical in mechanical power transmission. These keys are inserted into the keyway of a rotating machine element (such as a gear pulley or coupling) and the corresponding shaft.
High quality cold drawn steel material
Zinc and Gold plating makes identification easy and protects against corrosion
Size is clearly marked on each piece
True key stock that conforms to keyway specification
Supplied in 12 inches lengths
Zinc and Gold plating makes identification easy and protects against corrosion
Size is clearly marked on each piece
True key stock that conforms to keyway specification
Supplied in 12 inches lengths
Related links
- Precision Brand Steel Rectangular Bar 3/16in H, 12in L
- Precision Brand Steel Rectangular Bar 5/16in H, 12in L
- Precision Brand Steel Rectangular Bar 5/8in H, 12in L
- Precision Brand Steel Rectangular Bar 3/8in H, 12in L
- Precision Brand Steel Rectangular Bar 3/4in H, 12in L
- Precision Brand Steel Rectangular Bar 1/2in H, 12in L
- Precision Brand Steel Rectangular Bar 1/4in H, 12in L
- Precision Brand Steel Rectangular Bar
