Precision Brand Steel Rectangular Bar, 20mm W, 12mm H, 300mm L

Subtotal (1 pack of 4 units)*

£106.80

(exc. VAT)

£128.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£106.80£26.70

*price indicative

RS Stock No.:
271-614
Mfr. Part No.:
80-605-075
Brand:
Precision Brand
Find similar products by selecting one or more attributes.
Select all

Brand

Precision Brand

Form

Rectangular Bar

Material

Steel

Length

300mm

Width

20mm

Height

12mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Precision Brand Key steel, also known as Key stock or Key bar, is used to make machine keys, which are critical in mechanical power transmission. These keys are inserted into the keyway of a rotating machine element (such as a gear pulley or coupling) and the corresponding shaft.

High quality cold drawn steel material
Zinc and Gold plating makes identification easy and protects against corrosion
Size is clearly marked on each piece
True key stock that conforms to keyway specification
Supplied in 300mm lengths

Related links