MikroElektronika MIKROE-4129, EERAM 2 CLICK SRAM SRAM Memory Board for 48LM01 for 48LM01
- RS Stock No.:
- 216-7483
- Mfr. Part No.:
- MIKROE-4129
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-7483
- Mfr. Part No.:
- MIKROE-4129
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Technology | SRAM | |
| Kit Classification | SRAM Memory Board | |
| For Use With | 48LM01 | |
| Featured Device | 48LM01 | |
| Kit Name | EERAM 2 CLICK | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Technology SRAM | ||
Kit Classification SRAM Memory Board | ||
For Use With 48LM01 | ||
Featured Device 48LM01 | ||
Kit Name EERAM 2 CLICK | ||
The MikroElektronika EERAM 2 Click is a standalone serial SRAM memory that includes shadow non-volatile backup. EERAM uses a small external capacitor to provide the energy needed to move the contents of the SRAM to the non-volatile cells when system power is lost.
Interface GPIO,SPI
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
