XinaBox AS02, xCHIP 1 Mbit Memory Module

Stock information currently inaccessible
RS Stock No.:
174-3687
Mfr. Part No.:
AS02
Brand:
XinaBox
Find similar products by selecting one or more attributes.
Select all

Brand

XinaBox

Kit Classification

Module

Kit Name

xCHIP 1 Mbit Memory

COO (Country of Origin):
CN

AS02 – 1 Mbit Memory (CAT24M01)


This xChip forms part of the memory modules, based on the CAT24M01 by ON Semiconductor, offering 1 Mb storage capacity for storing program configurations, data logs and other files.

The CAT24M01 is an EEPROM Serial 1-Mb I²C, internally organized as 131,072 words of 8 bits each. It features a 256-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol.

Up to four AS02 can be connected on in the same circuit. On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Product Features


● 1 Mb (128 kb) memory
● Simple interface protocol / industry standard; 1 MHz clock enables faster operation.

Applications


● File storage
● Program configuration storage
● Data logging

Specifications


● Supports Standard, Fast and Fast-Plus I²C protocol
● 256-byte page write buffer
● Hardware write protection for entire memory
● Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA).
● Low power CMOS technology
● 1,000,000 program/erase cycles
● 100 year data retention
● Industrial and extended temperature range

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy