Lexar USB 3.0 External Card Reader for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo,
- RS Stock No.:
- 774-3161
- Mfr. Part No.:
- LRW025URBEU
- Brand:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3161
- Mfr. Part No.:
- LRW025URBEU
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Installation Type | External | |
| Computer Interface | USB 3.0 | |
| Card Types | Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Installation Type External | ||
Computer Interface USB 3.0 | ||
Card Types Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD | ||
Lexar Multi-Card Reader
The Lexar 25-in-1 USB 3.0 multi-card reader is an easy-to-use, all-in-one file transfer solution. This reader has an innovative pop-up design and enables concurrent downloads and card-to-card file transfer.
Features and Benefits
Data transfer rate up to 500MB/s
Enables concurrent downloads and card-to-card file transfer
Extremely versatile - Reads 25 popular memory card formats
Includes USB 3.0 cable - no external power supply needed
Leverages SuperSpeed USB 3.0 technology for high-speed file transfer with a USB interface
Pop-up design protects the card slots
Quickly and easily transfers photos, videos, music and files
Enables concurrent downloads and card-to-card file transfer
Extremely versatile - Reads 25 popular memory card formats
Includes USB 3.0 cable - no external power supply needed
Leverages SuperSpeed USB 3.0 technology for high-speed file transfer with a USB interface
Pop-up design protects the card slots
Quickly and easily transfers photos, videos, music and files
Applications
Memory card types:
Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD
Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD
