RS PRO USB 1.1, USB 2.0 External Card Reader
- RS Stock No.:
- 670-2711
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-2711
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Installation Type | External | |
| Computer Interface | USB 1.1, USB 2.0 | |
| Dimensions | 20 x 70 x 110mm | |
| Weight | 120g | |
| Height | 20mm | |
| Length | 110mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Installation Type External | ||
Computer Interface USB 1.1, USB 2.0 | ||
Dimensions 20 x 70 x 110mm | ||
Weight 120g | ||
Height 20mm | ||
Length 110mm | ||
Width 70mm | ||
