Transcend USB 2.0 Card Reader for MicroSD, SD Memory Cards
- RS Stock No.:
- 186-3403
- Mfr. Part No.:
- TS-RDC2K
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-3403
- Mfr. Part No.:
- TS-RDC2K
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Computer Interface | USB 2.0 | |
| Card Types | MicroSD, SD | |
| Dimensions | 40.8 x 40.8 x 10.4mm | |
| Weight | 17g | |
| Height | 10.4mm | |
| Length | 40.8mm | |
| Width | 40.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Computer Interface USB 2.0 | ||
Card Types MicroSD, SD | ||
Dimensions 40.8 x 40.8 x 10.4mm | ||
Weight 17g | ||
Height 10.4mm | ||
Length 40.8mm | ||
Width 40.8mm | ||
- COO (Country of Origin):
- TW
Transcend's RDC2 is an OTG (On-The-Go) smart reader specifically designed for Android smartphones and tablets that come with the next-generation USB Type-C port. In addition to an SD card slot and a microSD card slot, Transcend's RDC2 also has a standard USB Type-A port that allows you to connect accessories such as USB flash drives, keyboards, or mice to your Android smartphone or tablet. Download the free Transcend Elite App to easily manage digital files on your Android smartphone or tablet.
