Startech 3 port USB 3.0 External Card Reader for MMC, SD, SDHC, SDXC Memory Cards
- RS Stock No.:
- 186-1552
- Mfr. Part No.:
- 2SD4FCRU3
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-1552
- Mfr. Part No.:
- 2SD4FCRU3
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Installation Type | External | |
| Computer Interface | USB 3.0 | |
| Card Types | MMC, SD, SDHC, SDXC | |
| Dimensions | 106 x 69.5 x 13.5mm | |
| Number of Ports | 3 | |
| Weight | 141g | |
| Height | 32mm | |
| Length | 174mm | |
| Width | 144mm | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Installation Type External | ||
Computer Interface USB 3.0 | ||
Card Types MMC, SD, SDHC, SDXC | ||
Dimensions 106 x 69.5 x 13.5mm | ||
Number of Ports 3 | ||
Weight 141g | ||
Height 32mm | ||
Length 174mm | ||
Width 144mm | ||
- COO (Country of Origin):
- TW
2SD4FCRU3 USB 3.0 SD Card Reader
This USB 3.0 SD™ card reader lets you access two SD cards simultaneously.
You can:
• Download and edit photos and videos
• Back up presentations, documents and spreadsheets
• Distribute content to multiple employees
The card reader transfers files between your USB-A tablet, laptop or desktop computer and the SD card.
Ultra-Fast Read/Write Access
The USB SD card reader features SD 4.0 and UHS-II support. It reads and writes to and from the cards at speeds of up to 312MB/s. The reader also supports USB 3.0 connection speeds of up to 5Gbps between the computer and the reader. The reader is backward compatible with USB 2.0 and 1.1.
Multi SD Card Reader Supports All SD Card Types
The dual SD card reader supports all SD cards: SD (Secure Digital), SDHC™ (Secure Digital High Capacity) and SDXC™ (Secure Digital Extended Capacity). It also supports UHS cards, and is backward compatible with older SD cards.
The card reader will also support the following card types when connected through an adapter:
• microSD™
• miniSD™
• MMCmobile™
• RS-MMC™
• MMCplus™
Portable Design
The reader has a small footprint design and comes with a wrap-around USB-A cable. It fits nicely inside a carrying case. The reader is USB powered, but you can connect a power source to the Micro-USB power port if you require more power.
2SD4FCRU3 is TAA compliant and comes with a StarTech.com 2-year warranty and free lifetime technical support.
You can:
• Download and edit photos and videos
• Back up presentations, documents and spreadsheets
• Distribute content to multiple employees
The card reader transfers files between your USB-A tablet, laptop or desktop computer and the SD card.
Ultra-Fast Read/Write Access
The USB SD card reader features SD 4.0 and UHS-II support. It reads and writes to and from the cards at speeds of up to 312MB/s. The reader also supports USB 3.0 connection speeds of up to 5Gbps between the computer and the reader. The reader is backward compatible with USB 2.0 and 1.1.
Multi SD Card Reader Supports All SD Card Types
The dual SD card reader supports all SD cards: SD (Secure Digital), SDHC™ (Secure Digital High Capacity) and SDXC™ (Secure Digital Extended Capacity). It also supports UHS cards, and is backward compatible with older SD cards.
The card reader will also support the following card types when connected through an adapter:
• microSD™
• miniSD™
• MMCmobile™
• RS-MMC™
• MMCplus™
Portable Design
The reader has a small footprint design and comes with a wrap-around USB-A cable. It fits nicely inside a carrying case. The reader is USB powered, but you can connect a power source to the Micro-USB power port if you require more power.
2SD4FCRU3 is TAA compliant and comes with a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Save time and access two SD cards simultaneously with this USB 3.0 SD card reader
• Experience fast read/write speeds with USB 3.0 (5Gbps) on each slot
• Perform high-speed file transfers: card reader supports SD 4.0, UHS-II and bus speeds up to 312MB/s
• Edit your photos, videos and presentations anywhere you go with this dual SD card reader
• Experience fast read/write speeds with USB 3.0 (5Gbps) on each slot
• Perform high-speed file transfers: card reader supports SD 4.0, UHS-II and bus speeds up to 312MB/s
• Edit your photos, videos and presentations anywhere you go with this dual SD card reader
Applications
• Access multimedia content quickly -- ideal for creative professionals and mobile workers
• Review or edit files on two SD cards simultaneously, out in the field or in the studio
• Review or edit files on two SD cards simultaneously, out in the field or in the studio
Whats in the package?
• dual-slot SD card reader
• quick-start guide
• quick-start guide
