Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
Memory Card Connectors
Hirose 32 Way PCMCIA PC Card Connector With IDT Termination
RS Stock No.:
608-1617
Mfr. Part No.:
NX30TA-32PAA(50)
Brand:
Hirose
Image representative of range
View this category
Discontinued product
RS Stock No.:
608-1617
Mfr. Part No.:
NX30TA-32PAA(50)
Brand:
Hirose
Technical Reference
Legislation and Compliance
Product Details
Specifications
connector, PC card connector, I/Ocard, p
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Memory Card Connectors
Attribute
Value
Card Type
PCMCIA
Gender
Male
Number of Contacts
32
Pitch
0.8mm
Body Orientation
Straight
Mounting Type
Cable Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
IDT
Housing Material
Stainless Steel
Length
33mm
Width
19.15mm
Depth
3.6mm
Maximum Operating Temperature
+70°C
Dimensions
33 x 19.15 x 3.6mm
Minimum Operating Temperature
-30°C