JAE Compact Flash Memory Card Connector
- RS Stock No.:
- 525-1786
- Mfr. Part No.:
- JC26C2-DRR16E
- Brand:
- JAE
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 525-1786
- Mfr. Part No.:
- JC26C2-DRR16E
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Card Type | Compact Flash Card | |
| Length | 52.25mm | |
| Width | 6.1mm | |
| Depth | 46.66mm | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 52.25 x 6.1 x 46.66mm | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Card Type Compact Flash Card | ||
Length 52.25mm | ||
Width 6.1mm | ||
Depth 46.66mm | ||
Maximum Operating Temperature +60°C | ||
Dimensions 52.25 x 6.1 x 46.66mm | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
JAE JC26C2 Series CompactFlash Memory Card Connectors
JC26C2 series SMT memory card connectors for use with CompactFlash TYPE-I/II memory cards. These memory card connectors have a low profile design with an above the board height of just 5.8 mm. Connectors with part numbers ending in 16E feature 1.6 mm board stand offs which allow components to be mounted underneath. These connectors have an above the board height of 7.4 mm. The frame structure of these JC26C2 memory card connectors incorporates card guides designed to prevent card misinsertion. A spring loaded card retention mechanism ensures the card is firmly secured within the connector. These JC26C2 CompactFlash memory card connectors are available as standard or reverse mounting. A range of eject button styles are also available; fixed, foldable and double push all with left or right hand positioning options.
Features and Benefits
Low profile design with 5.8 mm above board height
Card guides to prevent card misinsertion
Card retention mechanism
Standard or reverse mounting
Range of eject button styles
Versions with board stand offs available
Card guides to prevent card misinsertion
Card retention mechanism
Standard or reverse mounting
Range of eject button styles
Versions with board stand offs available
Applications
These JC26C series SMT memory card connectors are for use with CompactFlash TYPE-I/II memory cards and can be used in a range of applications. Applications include digital still cameras, hand held PCs and other portable devices
