Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

Discontinued
RS Stock No.:
502-5010
Mfr. Part No.:
DM1B-DSF-PEJ
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Card Type

SD Card

Gender

Female

Number of Contacts

9

Number of Rows

1

Pitch

2.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Method

Solder

Housing Material

Thermoplastic

Length

29.9mm

Width

28mm

Depth

2.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dimensions

28 x 2.9 x 29.9mm

RoHS Status: Not Applicable

COO (Country of Origin):
ID

SD card connector


Designed to accept SD and MMC card types
Absorbs excessive stress in the card insertion direction
Prevents the card from being damaged in an attempt to remove forcibly
Accidental card fall-out prevention
Suitable for notebook PCs, digital cameras and PDAs


Memory Card Connectors