Yamaichi 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
455-9102
Mfr. Part No.:
FPS009-2405-0
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Card Type

SD Card

Gender

Male

Number of Contacts

9

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

30.5mm

Width

2.8mm

Depth

28mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dimensions

30.5 x 2.8 x 28mm

COO (Country of Origin):
JP