Amphenol Communications Solutions, 10061913 36 Way Memory Card Connector With Solder Termination
- RS Stock No.:
- 182-2121
- Mfr. Part No.:
- 10061913-110PLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2121
- Mfr. Part No.:
- 10061913-110PLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Pitch | 1.0mm | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Nylon | |
| Length | 27.0mm | |
| Width | 7.4mm | |
| Depth | 11.1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Series | PCI Express | |
| Series Number | 10061913 | |
| Dimensions | 27 x 7.4 x 11.1mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Pitch 1.0mm | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Nylon | ||
Length 27.0mm | ||
Width 7.4mm | ||
Depth 11.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Series PCI Express | ||
Series Number 10061913 | ||
Dimensions 27 x 7.4 x 11.1mm | ||
- COO (Country of Origin):
- CN
Base connector range offers 1, 4, 8, or 16 serial PCI Express links for different bandwidth requirements
Options for through-hole solder, press-fit, surface-mount, or straddle-mount termination
Press-fit version provides a solderless alternative for termination to thick PCBs
Larger 200, 230 (x24), and 280-position vertical connectors supply more lanes for server riser cards
ExpressModule™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a x16 connector with annintegrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a molded post to assure proper alignment to the host PCB
Options for through-hole solder, press-fit, surface-mount, or straddle-mount termination
Press-fit version provides a solderless alternative for termination to thick PCBs
Larger 200, 230 (x24), and 280-position vertical connectors supply more lanes for server riser cards
ExpressModule™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a x16 connector with annintegrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a molded post to assure proper alignment to the host PCB
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00 mm (0.039in) Pitch
