Molex, 55358 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

Subtotal (1 tray of 15 units)*

£12.495

(exc. VAT)

£15.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
15 +£0.833£12.50

*price indicative

RS Stock No.:
178-9693
Mfr. Part No.:
55358-5028
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Card Type

Compact Flash Card

Gender

Male

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

47.23mm

Width

40.1mm

Depth

7.6mm

Series Number

55358

Dimensions

47.23 x 40.1 x 7.6mm

COO (Country of Origin):
JP

Molex Memory Card Connector


The Molex 55358 series 50-way male right angle memory card surface mount connector. The housing of connector is made of liquid crystal polymer material and the contact is made of phosphor bronze with gold over palladium nickel plating.

Features and Benefits


• Dual row
• Insertion and extraction style is a push-pull
• Operating temperature ranges between -20°C and 90°C
• SMT/SMD is termination style
• Termination style is solder

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL 94 V-0