Hirose 6 Way Right Angle Memory Card Connector With Solder Termination
- RS Stock No.:
- 166-4892
- Mfr. Part No.:
- ID1A-6S-2.54SFB(81)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-4892
- Mfr. Part No.:
- ID1A-6S-2.54SFB(81)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Card Type | SIM | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Synthetic Resin | |
| Length | 29.2mm | |
| Width | 17.4mm | |
| Depth | 2.45mm | |
| Maximum Operating Temperature | +80°C | |
| Series | ID1 | |
| Minimum Operating Temperature | -30°C | |
| Dimensions | 29.2 x 17.4 x 2.45mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type SIM | ||
Gender Female | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Synthetic Resin | ||
Length 29.2mm | ||
Width 17.4mm | ||
Depth 2.45mm | ||
Maximum Operating Temperature +80°C | ||
Series ID1 | ||
Minimum Operating Temperature -30°C | ||
Dimensions 29.2 x 17.4 x 2.45mm | ||
- COO (Country of Origin):
- JP
Hirose ID1 Series SIM Card Socket Connectors
ID1 series SIM card sockets with a slim, miniature design. These ID1 series SIM card sockets feature a slide lock system which allows the SIM card to be inserted easily and locked securely in place. A polarizing boss prevents the SIM card from being inserted incorrectly. These ID1 series SIM card sockets are suitable for use in portable terminals and equipment that use GSM Standard (11.11) plug-in SIM cards
