Wurth Elektronik 8 Way Micro Memory Card Connector With SMT Termination
- RS Stock No.:
- 162-2290
- Mfr. Part No.:
- 693021010811
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-2290
- Mfr. Part No.:
- 693021010811
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Card Type | Micro SIM | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 0.65mm | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | SMT | |
| Housing Material | Stainless Steel | |
| Length | 14.5mm | |
| Width | 16.45mm | |
| Depth | 1.25mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 14.5 x 16.45 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Card Type Micro SIM | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 0.65mm | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method SMT | ||
Housing Material Stainless Steel | ||
Length 14.5mm | ||
Width 16.45mm | ||
Depth 1.25mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 14.5 x 16.45 x 1.25mm | ||

