Amphenol Communications Solutions 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- RS Stock No.:
- 252-591
- Mfr. Part No.:
- 7434L0435S01LF
- Brand:
- NEUTRAL
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 252-591
- Mfr. Part No.:
- 7434L0435S01LF
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Card Type | Smart Card | |
| Gender | Male | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 62.0mm | |
| Width | 9.0mm | |
| Depth | 40.0mm | |
| Priced to Clear | Yes | |
| Dimensions | 62 x 9 x 40mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Card Type Smart Card | ||
Gender Male | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 62.0mm | ||
Width 9.0mm | ||
Depth 40.0mm | ||
Priced to Clear Yes | ||
Dimensions 62 x 9 x 40mm | ||
- COO (Country of Origin):
- CN
