Yamaichi 6 Way Right Angle Memory Card Connector With Solder Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
237-619
Mfr. Part No.:
FMS006Z-2000-0
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Card Type

SIM

Gender

Male

Number of Contacts

6

Number of Rows

2

Pitch

1.27mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

20.85mm

Width

2.4mm

Depth

26.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Dimensions

20.85 x 2.4 x 26.5mm