Alps 12 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 5 mm Hollow Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 729-5898
- Mfr. Part No.:
- SRGAVC0301
- Brand:
- Alps
Discontinued
- RS Stock No.:
- 729-5898
- Mfr. Part No.:
- SRGAVC0301
- Brand:
- Alps
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps | |
| Pulses Per Revolution | 12 (Positions) | |
| Shaft Style | Hollow | |
| Shaft Diameter | 5 mm | |
| Encoder Reading | Absolute | |
| Encoder Signal | Gray Code | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| Mounting Hole Diameter | 0.9 mm, 1.5 mm, 1.55 mm | |
| Select all | ||
|---|---|---|
Brand Alps | ||
Pulses Per Revolution 12 (Positions) | ||
Shaft Style Hollow | ||
Shaft Diameter 5 mm | ||
Encoder Reading Absolute | ||
Encoder Signal Gray Code | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 0.9 mm, 1.5 mm, 1.55 mm | ||
- COO (Country of Origin):
- CN
Hollow Shaft Encoder - SRGA Series
Hollow shaft vertical encoders deliver increased ease of use
Typical rating 0.1A@12Vdc max., 50μA@3Vdc min.
Contact Resistance 1Ω maximum
Operating life 10,000 cycles
Operating Temperature ー10 to +60℃
Typical rating 0.1A@12Vdc max., 50μA@3Vdc min.
Contact Resistance 1Ω maximum
Operating life 10,000 cycles
Operating Temperature ー10 to +60℃
