Alps Alpine 8 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 5 mm Hollow Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 729-5895
- Mfr. Part No.:
- SRGAV80601
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 729-5895
- Mfr. Part No.:
- SRGAV80601
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Pulses Per Revolution | 8 (Positions) | |
Shaft Style | Hollow | |
Shaft Diameter | 5 mm | |
Encoder Reading | Absolute | |
Encoder Signal | Gray Code | |
Mounting Type | Through Hole | |
Index Output | Not Indexed | |
Mounting Hole Diameter | 0.9 mm, 1.5 mm, 1.55 mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 8 (Positions) | ||
Shaft Style Hollow | ||
Shaft Diameter 5 mm | ||
Encoder Reading Absolute | ||
Encoder Signal Gray Code | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 0.9 mm, 1.5 mm, 1.55 mm | ||
- COO (Country of Origin):
- JP
Hollow Shaft Encoder - SRGA Series
Hollow shaft vertical encoders deliver increased ease of use
Typical rating 0.1A@12Vdc max., 50μA@3Vdc min.
Contact Resistance 1Ω maximum
Operating life 10,000 cycles
Operating Temperature ー10 to +60℃
Typical rating 0.1A@12Vdc max., 50μA@3Vdc min.
Contact Resistance 1Ω maximum
Operating life 10,000 cycles
Operating Temperature ー10 to +60℃