Alps Alpine 40 Pulse Incremental Mechanical Rotary Encoder with a 4 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 729-5876
- Mfr. Part No.:
- EM20B4000000
- Brand:
- Alps Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 729-5876
- Mfr. Part No.:
- EM20B4000000
- Brand:
- Alps Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Electric | |
Pulses Per Revolution | 40 | |
Shaft Style | Flat | |
Shaft Diameter | 4 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 15.5mm | |
Mounting Type | Through Hole | |
Index Output | Not Indexed | |
Mounting Hole Diameter | 2.6 x 1.8 mm, 0.6 mm | |
Select all | ||
---|---|---|
Brand Alps Electric | ||
Pulses Per Revolution 40 | ||
Shaft Style Flat | ||
Shaft Diameter 4 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 15.5mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 2.6 x 1.8 mm, 0.6 mm | ||
- COO (Country of Origin):
- JP
20mm Metal Shaft Magnetic Encoder - EM20B Series
Highly reliable non-contact structure applicable to 31-point LED level indicator mounting
Typical rating 5Vdc ±5%
Operating life 500,000 cycles
Operating Temperature ー10 to +70℃
Typical rating 5Vdc ±5%
Operating life 500,000 cycles
Operating Temperature ー10 to +70℃