Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Rotary Encoders
Mechanical Rotary Encoders
Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD
RS Stock No.:
729-5766
Mfr. Part No.:
EC11J1524802
Brand:
Alps
View this category
Discontinued product
RS Stock No.:
729-5766
Mfr. Part No.:
EC11J1524802
Brand:
Alps
Technical Reference
Legislation and Compliance
Product Details
Specifications
Encoder 11mm Size Metal Shaft Reflow Type EC11J Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
11mm Metal Shaft Reflow Encoder - EC11J Series
Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃
Attribute
Value
Pulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
5.975 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Surface Mount
Index Output
Not Indexed
Mounting Hole Diameter
1.6 x 1.9 mm, 2.1 mm
RS Stock No.:
729-5766
Mfr. Part No.:
EC11J1524802
Brand:
Alps
Technical Reference
Legislation and Compliance
Product Details
Specifications
Encoder 11mm Size Metal Shaft Reflow Type EC11J Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
11mm Metal Shaft Reflow Encoder - EC11J Series
Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃
Attribute
Value
Pulses Per Revolution
15
Shaft Style
Flat
Shaft Diameter
5.975 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Mounting Type
Surface Mount
Index Output
Not Indexed
Mounting Hole Diameter
1.6 x 1.9 mm, 2.1 mm