Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), , SMD
- RS Stock No.:
- 729-5719
- Mfr. Part No.:
- EC11J1520402
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 729-5719
- Mfr. Part No.:
- EC11J1520402
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Pulses Per Revolution | 15 | |
Shaft Style | Flat | |
Shaft Diameter | 5.975 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 20mm | |
Mounting Type | Surface Mount | |
Index Output | Not Indexed | |
Mounting Hole Diameter | 2.1 mm, 1.6 x 1.9 mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 15 | ||
Shaft Style Flat | ||
Shaft Diameter 5.975 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 20mm | ||
Mounting Type Surface Mount | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 2.1 mm, 1.6 x 1.9 mm | ||
11mm Metal Shaft Reflow Encoder - EC11J Series
Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃