Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 729-5533
- Mfr. Part No.:
- EC09E1524405
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 729-5533
- Mfr. Part No.:
- EC09E1524405
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Pulses Per Revolution | 15 | |
Shaft Style | Flat | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 20mm | |
Mounting Type | Through Hole | |
Index Output | Not Indexed | |
Mounting Hole Diameter | 1 mm, 1.2 mm, 2 mm | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 15 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 20mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 1 mm, 1.2 mm, 2 mm | ||
- COO (Country of Origin):
- JP
9mm Metal Shaft Encoder - EC09E Series
A compact 9.5mm size and round shape, suitable for automotive applications, image and sound devices.
Typical rating 5Vdc, 10mA
15,000 cycles operating life
Operating Temperature: ー40 to +85℃
Detent torque 8 ±5 mNm
Incremental type
15 pulse 30 detents
Typical rating 5Vdc, 10mA
15,000 cycles operating life
Operating Temperature: ー40 to +85℃
Detent torque 8 ±5 mNm
Incremental type
15 pulse 30 detents
