Grayhill 8 Pulse Incremental Mechanical Rotary Encoder with a 3.18 mm Flat Shaft (Not Indexed)
- RS Stock No.:
- 690-6724
- Mfr. Part No.:
- 26ASD45-01-1-AJS
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 690-6724
- Mfr. Part No.:
- 26ASD45-01-1-AJS
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Pulses Per Revolution | 8 | |
| Shaft Style | Flat | |
| Shaft Diameter | 3.18 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | BCD Output | |
| Shaft Length | 15.88mm | |
| Index Output | Not Indexed | |
| Mounting Hole Diameter | 12.7mm | |
| Current Rating | 10 mA @ 5 V dc | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Pulses Per Revolution 8 | ||
Shaft Style Flat | ||
Shaft Diameter 3.18 mm | ||
Encoder Reading Incremental | ||
Encoder Signal BCD Output | ||
Shaft Length 15.88mm | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 12.7mm | ||
Current Rating 10 mA @ 5 V dc | ||
- COO (Country of Origin):
- US
26 Series Mechanical Encoders
Adjustable stop switches with rotation that is continuous or limited by means of two supplied stainless steel stop pins.
Supplied with shaft and panel seals
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude
Vibration resistance of 10 to 55 Hz at 0.060' double amplitude
