Alps 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Slot Shaft, , SMD
- RS Stock No.:
- 623-4316
- Mfr. Part No.:
- EC11E1540501
- Brand:
- Alps
Discontinued
- RS Stock No.:
- 623-4316
- Mfr. Part No.:
- EC11E1540501
- Brand:
- Alps
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps | |
| Pulses Per Revolution | 15 | |
| Shaft Style | Slot | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 20mm | |
| Mounting Type | Surface Mount | |
| Mounting Hole Diameter | 2.05 mm, 2.2 x 1.55 mm | |
| Select all | ||
|---|---|---|
Brand Alps | ||
Pulses Per Revolution 15 | ||
Shaft Style Slot | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 20mm | ||
Mounting Type Surface Mount | ||
Mounting Hole Diameter 2.05 mm, 2.2 x 1.55 mm | ||
- COO (Country of Origin):
- JP

