Broadcom 1024 (Positions) Pulse Absolute Mechanical Rotary Encoder with a 6 mm, Screw Mount
- RS Stock No.:
- 189-4750
- Mfr. Part No.:
- AEAT-6012-A06
- Brand:
- Broadcom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-4750
- Mfr. Part No.:
- AEAT-6012-A06
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Pulses Per Revolution | 1024 (Positions) | |
Shaft Diameter | 6 mm | |
Encoder Reading | Absolute | |
Shaft Length | 8.5mm | |
Mounting Type | Screw Mount | |
Maximum Operating Speed | 12000rpm | |
Mounting Hole Diameter | 17mm | |
Current Rating | 20mA | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Pulses Per Revolution 1024 (Positions) | ||
Shaft Diameter 6 mm | ||
Encoder Reading Absolute | ||
Shaft Length 8.5mm | ||
Mounting Type Screw Mount | ||
Maximum Operating Speed 12000rpm | ||
Mounting Hole Diameter 17mm | ||
Current Rating 20mA | ||
AEAT-601x Rotary Magnetic Encoder
AEAT-6010/6012 magnetic rotary encoders from Avago Technologies are economical, high performance modules. Designed to provide precise motor feedback by detecting absolute angular position, these rotary encoders offer a 10-bit or 12-bit resolution. The housing used ensures easy assembly and integration into applications.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.
Compact size allows for easy integration in small spaces
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C
Position & Motion Sensors, Avago